TECHFUSE mSMD010-90V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | mSMD010-90V |
| LCSC Part # | C42924289 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 90V 100mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 90V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 300mA | |
| Height | 1.31mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Terminal pad materials: Tin-plated Nickel-Copper
- Terminal pad solderability: Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3. Rework
In-Stock: 670
670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0538$ 0.0512 | $ 0.51 |
| 100+ | $ 0.043$ 0.0409 | $ 4.09 |
| 300+ | $ 0.0376$ 0.0358 | $ 10.74 |
| 1,500+ | $ 0.0335$ 0.0319 | $ 47.85 |
| 4,500+ | $ 0.0302$ 0.0287 | $ 129.15 |
| 10,500+ | $ 0.0286$ 0.0272 | $ 285.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 90V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 300mA | |
| Height | 1.31mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Terminal pad materials: Tin-plated Nickel-Copper
- Terminal pad solderability: Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3. Rework
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



