LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE mSMD005-60V product image
  • mSMD005-60V thumbnail 1
  • mSMD005-60V thumbnail 2
  • mSMD005-60V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE mSMD005-60VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
mSMD005-60V
LCSC Part #
C42924287
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 50mA 1812
Datasheetpdf iconTECHFUSE mSMD005-60V
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0268$ 0.0255$ 0.26
100+$ 0.0262$ 0.0249$ 2.49
300+$ 0.0258$ 0.0246$ 7.38
1,500+$ 0.0255$ 0.0243$ 36.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current50mA
Pitch-
Current - Max20A
Power Dissipation800mW
Trip Current200mA
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)25Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece