TECHFUSE nSMD001
| Manufacturer | TECHFUSEAsian Brands |
| MPN | nSMD001 |
| LCSC Part # | C42924283 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 10mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 10mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 400mW | |
| Trip Current | 50mA | |
| Height | 0.6mm | |
| Length | 3.5mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 15Ω | |
| Resistance - Post Trip (R1) (Max) | 100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.039$ 0.0371 | $ 0.74 |
| 200+ | $ 0.0313$ 0.0298 | $ 5.96 |
| 600+ | $ 0.0274$ 0.0261 | $ 15.66 |
| 3,500+ | $ 0.0245$ 0.0233 | $ 81.55 |
| 10,500+ | $ 0.0222$ 0.0211 | $ 221.55 |
| 21,000+ | $ 0.021$ 0.0200 | $ 420.00 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 10mA | |
| Pitch | - | |
| Current - Max | 20A | |
| Power Dissipation | 400mW | |
| Trip Current | 50mA | |
| Height | 0.6mm | |
| Length | 3.5mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 15Ω | |
| Resistance - Post Trip (R1) (Max) | 100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



