TECHFUSE SMD0603-025-24V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD0603-025-24V |
| LCSC Part # | C42924279 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 250mA 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 250mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 550mA | |
| Height | - | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 80ms | |
| Resistance @ 25℃ | 500mΩ | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a surface-mount polymeric positive temperature coefficient thermistor designed to provide resettable protection during overcurrent events. It operates over a voltage range of 6V to 60V, with hold current ratings from 0.05A to 3.50A. The device is packaged in a RoHS-compliant, halogen-free epoxy molding compound and is compatible with lead-free soldering processes. At an ambient temperature of 25°C, the typical trip time is less than 5.0 seconds at 2× rated overcurrent and less than 0.3 seconds at 5× rated overcurrent. The maximum fault current is 100A at a 60V operating voltage. Maximum power dissipation is 1.5W at 25°C. Resistance at 25°C shall not change by more than ±20% of the initial value after 1000 cycles. The storage temperature range is -40°C to +85°C, and the operating temperature range is -40°C to +85°C. The recommended maximum solder paste thickness is 0.25mm. If reflow temperatures exceed the recommended profile, the device may fail to meet performance requirements. Storage conditions are a maximum of 40°C and 70% relative humidity. If storage conditions are exceeded, the device may fail to meet specified performance.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0302$ 0.0287 | $ 0.29 |
| 100+ | $ 0.0267$ 0.0254 | $ 2.54 |
| 300+ | $ 0.0249$ 0.0237 | $ 7.11 |
| 1,000+ | $ 0.0236$ 0.0225 | $ 22.50 |
| 5,000+ | $ 0.0225$ 0.0214 | $ 107.00 |
| 10,000+ | $ 0.022$ 0.0209 | $ 209.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 250mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 550mA | |
| Height | - | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 80ms | |
| Resistance @ 25℃ | 500mΩ | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a surface-mount polymeric positive temperature coefficient thermistor designed to provide resettable protection during overcurrent events. It operates over a voltage range of 6V to 60V, with hold current ratings from 0.05A to 3.50A. The device is packaged in a RoHS-compliant, halogen-free epoxy molding compound and is compatible with lead-free soldering processes. At an ambient temperature of 25°C, the typical trip time is less than 5.0 seconds at 2× rated overcurrent and less than 0.3 seconds at 5× rated overcurrent. The maximum fault current is 100A at a 60V operating voltage. Maximum power dissipation is 1.5W at 25°C. Resistance at 25°C shall not change by more than ±20% of the initial value after 1000 cycles. The storage temperature range is -40°C to +85°C, and the operating temperature range is -40°C to +85°C. The recommended maximum solder paste thickness is 0.25mm. If reflow temperatures exceed the recommended profile, the device may fail to meet performance requirements. Storage conditions are a maximum of 40°C and 70% relative humidity. If storage conditions are exceeded, the device may fail to meet specified performance.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

