LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-RN68-1620-D072-02 product image
  • HC-RN68-1620-D072-02 thumbnail 1
  • HC-RN68-1620-D072-02 thumbnail 2
  • HC-RN68-1620-D072-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-RN68-1620-D072-02RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-RN68-1620-D072-02
LCSC Part #
C42924238
Packaging
DIP-8P,20x16mm
Customer #
Key Attributes
Tin Plug-in type 120A Brass 8 M6 DIP-8P,20x16mm Screw Connectors RoHS
Datasheetpdf iconHCTL HC-RN68-1620-D072-02
Custom CablesMOQ 1pc
In-Stock: 587
587 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3612$ 1.36
10+$ 1.1137$ 11.14
30+$ 0.9786$ 29.36
100+$ 0.8271$ 82.71
400+$ 0.7588$ 303.52
800+$ 0.7278$ 582.24
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerHCTL
PackagingDIP-8P,20x16mm
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Current Rating120A
Body MaterialBrass
Number of Leg8
Screw Hole SizeM6

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.