NQUNXIN QX176-CuH-S
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QX176-CuH-S |
| LCSC Part # | C42917562 |
| Package | SOP-4 |
| Customer # | |
| Description | One set normally open: 2A (SPST - normally open) 3.75kV 36Ω 1.3V 600V DC SOP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NQUNXIN | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,970
2,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.956 | $ 0.96 |
10+ | $ 0.7735 | $ 7.74 |
30+ | $ 0.6838 | $ 20.51 |
100+ | $ 0.5925 | $ 59.25 |
500+ | $ 0.5399 | $ 269.95 |
1,000+ | $ 0.5121 | $ 512.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$