TE Connectivity RN73C1E13K3BTG
| Manufacturer | |
| MPN | RN73C1E13K3BTG |
| LCSC Part # | C4291337 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 13.3kΩ ±0.1% 0.063W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7492 | $ 0.75 |
| 250+ | $ 0.2905 | $ 72.63 |
| 500+ | $ 0.2794 | $ 139.70 |
| 1,000+ | $ 0.2746 | $ 274.60 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0713K3L | YAGEO | 0402 | 7,950 | $ 0.0274 | ||
| ERA-2ARB1332X | PANASONIC | 0402 | 0 | $ 0.2635 | ||
| 1879132-5 | TE Connectivity | 0402 | 0 | $ 0.8222 | ||
| RT0402BRB0713K3L | YAGEO | 0402 | 0 | $ 0.2721 | ||
| ERA-2VRB1332X | PANASONIC | 0402 | 0 | $ 0.3854 | ||
| RG1005N-1332-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73C1E13K3BTD | TE Connectivity | 0402 | 0 | $ 0.2286 | ||
| RQ73C1E13K3BTD | TE Connectivity | 0402 | 0 | $ 0.2437 | ||
| RN73C1E13K3BTDF | TE Connectivity | 0402 | 0 | $ 0.3439 | ||
| P0402Y1332BNT | VISHAY | 0402 | 0 | $ 6.3318 | ||
| ERA-2VRW1332X | PANASONIC | 0402 | 0 | $ 0.5937 | ||
| RG1005N-1332-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| RG1005N-1332-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| CRT0402-BZ-1332GLF | BOURNS | 0402 | 0 | $ 0.238 | ||
| RN73R1ETTP1332B25 | KOA | 0402 | 0 | $ 0.0433 | ||
| ERA-2APB1332X | PANASONIC | 0402 | 0 | $ 0.2689 | ||
| ERA-2AEB1332X | PANASONIC | 0402 | 0 | $ 0.0546 | ||
| RP73PF1E13K3BTDF | TE Connectivity | 0402 | 0 | $ 0.0945 | ||
| MCS0402MD1332BE100 | VISHAY | 0402 | 0 | $ 0.2606 | ||
| RT0402BRC0713K3L | YAGEO | 0402 | 0 | $ 0.388 |

