TI ADC108S022CIMTX/NOPB
| Manufacturer | |
| MPN | ADC108S022CIMTX/NOPB |
| LCSC Part # | C428726 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-Channel, 50ksps to 200ksps, 10-Bit A/D Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 50kHz~16MHz | |
| Features | Multiplexers | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30nA;60nA | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61.4dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.3LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADC108S022 is a low-power, eight-channel CMOS 10-bit analog-to-digital converter specified for conversion throughput rates of 50 ksps to 200 ksps. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7. The output serial data is straight binary and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC108S022 may be operated with independent analog and digital supplies. The analog supply (Vₐ) can range from +2.7V to +5.25V, and the digital supply (Vd) can range from +2.7V to Vₐ. Normal power consumption using a +3V or +5V supply is 1.1 mW and 6.4 mW, respectively. The power-down feature reduces the power consumption to 0.09 μW using a +3V supply and 0.3 μW using a +5V supply. The ADC108S022 is packaged in a 16-lead TSSOP package. Operation over the extended industrial temperature range of -40°C to +105°C is ensured.
Features
- Eight Input Channels
- Variable Power Management
- Independent Analog and Digital Supplies
- SPI/QSPI/MICROWIRE/DSP compatible
- Packaged in 16-Lead TSSOP
Applications
- Automotive Navigation
- Portable Systems
- Medical Instruments
- Mobile Communications
- Instrumentation and Control Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.462 | $ 3.46 |
| 10+ | $ 3.008 | $ 30.08 |
| 30+ | $ 2.7388 | $ 82.16 |
| 100+ | $ 2.4664 | $ 246.64 |
| 500+ | $ 2.3399 | $ 1169.95 |
| 1,000+ | $ 2.2848 | $ 2284.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 50kHz~16MHz | |
| Features | Multiplexers | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30nA;60nA | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61.4dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.3LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADC108S022 is a low-power, eight-channel CMOS 10-bit analog-to-digital converter specified for conversion throughput rates of 50 ksps to 200 ksps. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7. The output serial data is straight binary and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC108S022 may be operated with independent analog and digital supplies. The analog supply (Vₐ) can range from +2.7V to +5.25V, and the digital supply (Vd) can range from +2.7V to Vₐ. Normal power consumption using a +3V or +5V supply is 1.1 mW and 6.4 mW, respectively. The power-down feature reduces the power consumption to 0.09 μW using a +3V supply and 0.3 μW using a +5V supply. The ADC108S022 is packaged in a 16-lead TSSOP package. Operation over the extended industrial temperature range of -40°C to +105°C is ensured.
Features
- Eight Input Channels
- Variable Power Management
- Independent Analog and Digital Supplies
- SPI/QSPI/MICROWIRE/DSP compatible
- Packaged in 16-Lead TSSOP
Applications
- Automotive Navigation
- Portable Systems
- Medical Instruments
- Mobile Communications
- Instrumentation and Control Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



