SEI(Stackpole Electronics Inc.) RGC0805FTC43K2
| Manufacturer | |
| MPN | RGC0805FTC43K2 |
| LCSC Part # | C4286955 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 43.2kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 43.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 43.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0191 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 43.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 43.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0805F4322 | SAE | 0805 | 10,000 | $ 0.0034 | ||
| FRC0805F4322TS | FOJAN | 0805 | 5,100 | $0.0038 $0.004 | ||
| RC0805FR-0743K2L | YAGEO | 0805 | 4,800 | $ 0.0137 | ||
| 0805W8F4322T5E | UNI-ROYAL | 0805 | 600 | $ 0.0024 | ||
| RK73G2ATTD4322F | KOA | 0805 | 0 | $ 0.0941 | ||
| RK73G2ARTTD4322F | KOA | 0805 | 0 | $ 0.1412 | ||
| RE0805FRE0743K2L | YAGEO | 0805 | 0 | $ 0.0168 | ||
| RS73G2ATTD4322F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD4322F | KOA | 0805 | 0 | $ 0.2777 | ||
| RS73F2ATTD4322F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD4322F | KOA | 0805 | 0 | $ 0.2776 | ||
| RK73G2ARTTD4322D | KOA | 0805 | 0 | $ 0.1647 | ||
| ERJ-U6RD4322V | PANASONIC | 0805 | 0 | $ 0.0441 | ||
| RGC0805DTC43K2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0393 | ||
| CRCW080543K2DHEAP | VISHAY | 0805 | 0 | $ 0.0412 | ||
| ERJ-PB6D4322V | PANASONIC | 0805 | 0 | $ 0.029 | ||
| RS73G2ATTD4322D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD4322D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73G2ATTD4322D | KOA | 0805 | 0 | $ 0.2306 | ||
| RS-05K4322FT | FH | 0805 | 0 | $ 0.0023 |

