LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP1092D25 product image
Images for reference only

KOA RN73R1ETTP1092D25

Manufacturer
MPN
RN73R1ETTP1092D25
LCSC Part #
C4285399
Packaging
0402
Customer #
Key Attributes
RES 10.9kΩ ±0.5% 0.063W 0402
DatasheetKOA RN73R1ETTP1092D25
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0458$ 0.05
200+$ 0.0177$ 3.54
500+$ 0.0171$ 8.55
1,000+$ 0.0168$ 16.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)63mW
Resistance10.9kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1ETTP1092C25KOA04020$ 0.0683
RN73R1ETTP1092D50KOA04020$ 0.0466
RN73R1ETTP1092B25KOA04020$ 0.0432
TNPW040210K9BEEDVISHAY04020$ 0.0964
RNCF0402BKE10K9SEI(Stackpole Electronics Inc.)04020$ 0.0721
RN73H1ETTP1092D25KOA04020$ 0.0568
RN73R1ETTP1092C50KOA04020$ 0.0683
RN73R1ETTP1092B50KOA04020$ 0.0683
RN73H1ETTP1092D50KOA04020$ 0.0567
RN73H1ETTP1092B25KOA04020$ 0.0852