LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEC MCWF08U5362BTL product image
Images for reference only

WEC MCWF08U5362BTL

Manufacturer
MPN
MCWF08U5362BTL
LCSC Part #
C4285304
Packaging
0805
Customer #
Key Attributes
RES 53.6kΩ ±0.1% 100mW 0805
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0347$ 0.03
200+$ 0.0135$ 2.70
500+$ 0.013$ 6.50
1,000+$ 0.0128$ 12.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWEC
Packaging0805
Resistance53.6kΩ
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73C2A53K6BTDFTE Connectivity080536$ 0.9579
RT0805BRD0753K6LYAGEO08051,840$ 0.0404
RGT2012P-5362-B-T5SUSUMU08050$ 0.101
CPF0805B53K6E1TE Connectivity08050$ 0.1122
RN73C2A53K6BTDTE Connectivity08050$ 0.262
RN73C2A53K6BTGTE Connectivity08050$ 0.6453
CPF0805B53K6ETE Connectivity08050$ 0.1168
TNPW080553K6BECNVISHAY08050$ 0.5048
TNPW080553K6BETYVISHAY08050$ 0.6511
MCU08050D5362BP500VISHAY08050$ 0.1016