SOFNG TS-1107S-26
| Manufacturer | SOFNGAsian Brands |
| MPN | TS-1107S-26 |
| LCSC Part # | C428470 |
| Packaging | SMD,6x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,6x3mm | |
| Voltage Rating | 24V | |
| Switching Life | 65,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3mm | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Actuator/Cap Color | Red | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 2.6mm | |
| Contact Current | 25mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,6x3mm | |
| Voltage Rating | 24V | |
| Switching Life | 65,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Actuator/Cap Color | Red | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 2.6mm | |
| Contact Current | 25mA |
Report an ErrorShow similar products (0) >
In-Stock: 494
494 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0854$ 0.0812 | $ 0.08 |
| 10+ | $ 0.0677$ 0.0644 | $ 0.64 |
| 30+ | $ 0.0588$ 0.0559 | $ 1.68 |
| 100+ | $ 0.0522$ 0.0496 | $ 4.96 |
| 500+ | $ 0.0469$ 0.0446 | $ 22.30 |
| 1,000+ | $ 0.0435$ 0.0414 | $ 41.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,6x3mm | |
| Voltage Rating | 24V | |
| Switching Life | 65,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3mm | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Actuator/Cap Color | Red | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 2.6mm | |
| Contact Current | 25mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,6x3mm | |
| Voltage Rating | 24V | |
| Switching Life | 65,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Actuator/Cap Color | Red | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 2.6mm | |
| Contact Current | 25mA |
Report an ErrorShow similar products (0) >
C428470 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



