SEI(Stackpole Electronics Inc.) RNCF1210BTC255R
| Manufacturer | |
| MPN | RNCF1210BTC255R |
| LCSC Part # | C4284311 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 255Ω ±0.1% 333mW 1210 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF1210BTC255R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 255Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 255Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1154 | $ 0.12 |
| 200+ | $ 0.0447 | $ 8.94 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0423 | $ 42.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 255Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 255Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210BKE255R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| RNCF1210BTE255R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1803 | ||
| TNPW1210255RBEEN | VISHAY | 1210 | 0 | $ 0.7258 | ||
| TNPW1210255RBEEA | VISHAY | 1210 | 0 | $ 0.7531 | ||
| TNPW1210255RBETA | VISHAY | 1210 | 0 | $ 1.1364 | ||
| RNCF1210BKT255R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.5661 |

