SEI(Stackpole Electronics Inc.) RMCF1206JG75R0
| Manufacturer | |
| MPN | RMCF1206JG75R0 |
| LCSC Part # | C4283161 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 75Ω ±5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0034 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4J0750T5E | UNI-ROYAL | 1206 | 49,200 | $ 0.0092 | ||
| MCR18EZHJ750 | ROHM | 1206 | 100 | $ 0.0066 | ||
| CR1206-JW-750ELF | BOURNS | 1206 | 0 | $ 0.0067 | ||
| RK73B2BTTD750J | KOA | 1206 | 0 | $ 0.004 | ||
| RK73B2BRTTD750J | KOA | 1206 | 0 | $ 0.0212 | ||
| ERJ-S08J750V | PANASONIC | 1206 | 0 | $ 0.0256 | ||
| ERJ-U08J750V | PANASONIC | 1206 | 0 | $ 0.0263 | ||
| ERJ-8GEYJ750V | PANASONIC | 1206 | 0 | $ 0.0189 | ||
| KTR18EZPJ750 | ROHM | 1206 | 0 | $ 0.0132 | ||
| RMCF1206JT75R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| RVC1206JT75R0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0622 | ||
| CRCW120675R0JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW120675R0JNEAC | VISHAY | 1206 | 0 | $ 0.0068 | ||
| CRCW120675R0JNEA | VISHAY | 1206 | 0 | $ 0.0112 | ||
| CRCW120675R0JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW120675R0JNEAIF | VISHAY | 1206 | 0 | $ 0.1113 | ||
| RLD06750JTP | RALEC | 1206 | 0 | $ 0.0028 | ||
| RMS12JT750 | TA-I Tech | 1206 | 0 | $ 0.0029 | ||
| SCR1206J75R | VO | 1206 | 0 | $ 0.0025 | ||
| RV1206JR-0775RL | YAGEO | 1206 | 0 | $ 0.0951 |

