DIOO DIO8241FST3
| Manufacturer | DIOOAsian Brands |
| MPN | DIO8241FST3 |
| LCSC Part # | C428278 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 60mA SOT-23 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIOO | |
| Packaging | SOT-23 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 60mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
D IO8241F is a regulator for driving internal NMOSFET to remove the 100/120Hz LED string current ripple on AC/DC power. Patented control strategies are optimized for remover current ripple. Nover circuit design makes a lower BOM and high cost-effective for flickerless filament.
Features
AI Translation
- Regulator for adaptive 100/120Hz current ripple remove
- Built-in zener diode for input voltage clamping
- Built-in 100V power MOSFET
- Programmable amplitude LED current ripple
- Programmable maximum cathode voltage of LED
- Programmable maximum LED current
- Optimized for TRIAC dimming
- SOT23-3, SOT23-5 and SOT89-3 packages
Applications
AI Translation
- LED lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0315 | $ 0.32 |
| 100+ | $ 0.0307 | $ 3.07 |
| 300+ | $ 0.0302 | $ 9.06 |
| 1,000+ | $ 0.0297 | $ 29.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIOO | |
| Packaging | SOT-23 | |
| Output Voltage | - | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 60mA | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
D IO8241F is a regulator for driving internal NMOSFET to remove the 100/120Hz LED string current ripple on AC/DC power. Patented control strategies are optimized for remover current ripple. Nover circuit design makes a lower BOM and high cost-effective for flickerless filament.
Features
AI Translation
- Regulator for adaptive 100/120Hz current ripple remove
- Built-in zener diode for input voltage clamping
- Built-in 100V power MOSFET
- Programmable amplitude LED current ripple
- Programmable maximum cathode voltage of LED
- Programmable maximum LED current
- Optimized for TRIAC dimming
- SOT23-3, SOT23-5 and SOT89-3 packages
Applications
AI Translation
- LED lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



