LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

KOA RS73F2ATTD90R9C

Hersteller
Herst.-Teilenr.
RS73F2ATTD90R9C
LCSC-Nr.
C4282084
Verp.
0805
Kundennummer
Hauptmerkm.
RES 90.9Ω ±0.25% 0.25W 0805
DatenblattKOA RS73F2ATTD90R9C
RoHS-Konformität2 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Resistors/Chip Resistor - Surface Mount
HerstellerKOA
Verp.0805
Power(Watts)250mW
Resistance90.9Ω
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃

Merkmale

KI-Übersetzung
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified