LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73M3BR006F product image
Images for reference only

CTS 73M3BR006F

Manufacturer
MPN
73M3BR006F
LCSC Part #
C4281474
Packaging
2726
Customer #
Key Attributes
RES 6mΩ ±1% 3W 2726
DatasheetCTS 73M3BR006F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2652$ 2.27
200+$ 0.8773$ 175.46
500+$ 0.8455$ 422.75
1,000+$ 0.8303$ 830.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging2726
Power(Watts)3W
Resistance6mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%