FTDI FT2232D-REEL
| Manufacturer | |
| MPN | FT2232D-REEL |
| LCSC Part # | C428116 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Dual USB to Serial UART/FIFO IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | FTDI | |
| Packaging | LQFP-48(7x7) | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.35V~5.25V | |
| Applications Function | USB to UART | |
| USB Protocol | USB 2.0 | |
| Supply Current | 30mA | |
| Number of Channels | 2 | |
| Quiescent Supply Current | 100uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Single chip USB to dual channel serial / parallel ports with a variety of configurations. Entire USB protocol handled on the chip. No USB specific firmware programming required. Transfer Data Rate 300 to 3 Mbaud. USB to parallel FIFO transfer data rate up to 1 megabyte / second. Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify synchronous serial protocol (USB to JTAG, USB to I²C, USB to SPI) design. CPU-style FIFO interface mode simplifies CPU interface design. MCU host bus emulation mode configuration option. Fast Opto-Isolated serial interface option. FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases. Highly integrated design includes 3.3V LDO regulator for USB I/O, integrated POR function and on chip clock multiplier PLL (6MHz – 48MHz). Asynchronous serial UART interface option with full hardware handshaking and modem interface signals. Enhanced bit-bang Mode interface option with RD# and WR# strobes. Configurable I/O drive strength. Fully assisted hardware or X-On / X-Off software handshaking. UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity. Operational configuration mode and USB Description strings configurable in external EEPROM over the USB interface. Low operating and USB suspend current. Supports bus powered, self powered and highpower bus powered USB configurations. UHCI/OHCI/EHCI host controller compatible. USB 2.0 Full Speed (12Mbits/Second) compatible. Extended -40°C to 85°C industrial operating temperature range. Compact 48-LD Lead Free LQFP package +4.35V to +5.25V single supply operating voltage range. Dedicated Windows DLLs available for USB to JTAG, USB to SPI, and USB to I²C applications. ESD protection for FT2232D IOs: Human Body Model (HBM) ±2kV, Machine Mode (MM) ±100V, Charge Device Model (CDM) ±500V, Latch-up free.
Applications
- USB to Dual Port RS232 Converters
- USB to Dual Port RS422 / RS485 Converters
- Upgrading Legacy Peripheral Designs to USB
- USB Instrumentation
- USB JTAG Programming
- USB to SPI Bus Interfaces
- USB Industrial Control
- Field Upgradable USB Products
- Galvanically Isolated Products with USB Interface
- USB to synchronous serial interface
- Cellular and cordless phone USB data transfer cables and interfaces
- USB Audio and Low Bandwidth Video data transfer
- PDA to USB data transfer
- USB Smart Card Readers
- USB MP3 Player Interface
- USB FLASH Card Reader / Writers
- Set Top Box PC - USB interface
- USB Digital Camera Interface
- USB Bar Code Readers
- Interfacing MCU / PLD / FPGA based designs to USB
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.6112 | $ 10.61 |
| 10+ | $ 9.1908 | $ 91.91 |
| 30+ | $ 8.1449 | $ 244.35 |
| 100+ | $ 7.4201 | $ 742.01 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | FTDI | |
| Packaging | LQFP-48(7x7) | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.35V~5.25V | |
| Applications Function | USB to UART | |
| USB Protocol | USB 2.0 | |
| Supply Current | 30mA | |
| Number of Channels | 2 | |
| Quiescent Supply Current | 100uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Single chip USB to dual channel serial / parallel ports with a variety of configurations. Entire USB protocol handled on the chip. No USB specific firmware programming required. Transfer Data Rate 300 to 3 Mbaud. USB to parallel FIFO transfer data rate up to 1 megabyte / second. Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify synchronous serial protocol (USB to JTAG, USB to I²C, USB to SPI) design. CPU-style FIFO interface mode simplifies CPU interface design. MCU host bus emulation mode configuration option. Fast Opto-Isolated serial interface option. FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases. Highly integrated design includes 3.3V LDO regulator for USB I/O, integrated POR function and on chip clock multiplier PLL (6MHz – 48MHz). Asynchronous serial UART interface option with full hardware handshaking and modem interface signals. Enhanced bit-bang Mode interface option with RD# and WR# strobes. Configurable I/O drive strength. Fully assisted hardware or X-On / X-Off software handshaking. UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity. Operational configuration mode and USB Description strings configurable in external EEPROM over the USB interface. Low operating and USB suspend current. Supports bus powered, self powered and highpower bus powered USB configurations. UHCI/OHCI/EHCI host controller compatible. USB 2.0 Full Speed (12Mbits/Second) compatible. Extended -40°C to 85°C industrial operating temperature range. Compact 48-LD Lead Free LQFP package +4.35V to +5.25V single supply operating voltage range. Dedicated Windows DLLs available for USB to JTAG, USB to SPI, and USB to I²C applications. ESD protection for FT2232D IOs: Human Body Model (HBM) ±2kV, Machine Mode (MM) ±100V, Charge Device Model (CDM) ±500V, Latch-up free.
Applications
- USB to Dual Port RS232 Converters
- USB to Dual Port RS422 / RS485 Converters
- Upgrading Legacy Peripheral Designs to USB
- USB Instrumentation
- USB JTAG Programming
- USB to SPI Bus Interfaces
- USB Industrial Control
- Field Upgradable USB Products
- Galvanically Isolated Products with USB Interface
- USB to synchronous serial interface
- Cellular and cordless phone USB data transfer cables and interfaces
- USB Audio and Low Bandwidth Video data transfer
- PDA to USB data transfer
- USB Smart Card Readers
- USB MP3 Player Interface
- USB FLASH Card Reader / Writers
- Set Top Box PC - USB interface
- USB Digital Camera Interface
- USB Bar Code Readers
- Interfacing MCU / PLD / FPGA based designs to USB
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



