SEI(Stackpole Electronics Inc.) RNCF0603BKE24R0
| Manufacturer | |
| MPN | RNCF0603BKE24R0 |
| LCSC Part # | C4281045 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 24Ω ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 24Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 24Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0719 | $ 0.07 |
| 200+ | $ 0.0279 | $ 5.58 |
| 500+ | $ 0.0269 | $ 13.45 |
| 1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 24Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 24Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR03BTCX0240 | Viking | 0603 | 5,920 | $ 0.0331 | ||
| RT0603BRD0724RL | YAGEO | 0603 | 1,140 | $ 0.0322 | ||
| RN73R1JTTD24R0B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RNCF0603BTE24R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| TD03G24R0BT | FH | 0603 | 0 | $ 0.0454 | ||
| TNPW060324R0BEEA | VISHAY | 0603 | 0 | $ 0.1326 | ||
| TNPW060324R0BEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| TNPW060324R0BECN | VISHAY | 0603 | 0 | $ 0.444 | ||
| TNPW060324R0BETA | VISHAY | 0603 | 0 | $ 0.3115 | ||
| RT0603BRC0724RL | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603BRB0724RL | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RT0603WRD0724RL | YAGEO | 0603 | 0 | $ 0.7457 | ||
| RN73R1JTTD24R0B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC24R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RT0603BRE0724RL | YAGEO | 0603 | 0 | $ 0.0273 | ||
| M55342H12B24A0RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342H12B24A0RBS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RT0603WRC0724RL | YAGEO | 0603 | 0 | $ 0.3648 | ||
| RN73H1JTTD24R0B25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RT0603WRB0724RL | YAGEO | 0603 | 0 | $ 0.6773 |

