SEI(Stackpole Electronics Inc.) RNCF0805BTC28K7
| Manufacturer | |
| MPN | RNCF0805BTC28K7 |
| LCSC Part # | C4280834 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 28.7kΩ ±0.1% 0.125W 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0805BTC28K7 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 28.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 28.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0568 | $ 0.06 |
| 200+ | $ 0.022 | $ 4.40 |
| 500+ | $ 0.0212 | $ 10.60 |
| 1,000+ | $ 0.0209 | $ 20.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 28.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 28.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TR0805B28K7P0550 | EVER OHMS | 0805 | 640 | $ 0.0324 | ||
| RT0805BRD0728K7L | YAGEO | 0805 | 4,640 | $ 0.0481 | ||
| PTFR0805B28K7P9 | RESI | 0805 | 65 | $ 0.1441 | ||
| RN73R2ATTD2872B50 | KOA | 0805 | 0 | $ 0.0937 | ||
| RT0805BRE0728K7L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW080528K7BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| P0805H2872BNT | VISHAY | 0805 | 0 | $ 4.5803 | ||
| P0805H2872BBT | VISHAY | 0805 | 0 | $ 4.5803 | ||
| PHP00805H2872BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW080528K7BHTA | VISHAY | 0805 | 0 | $ 0.2314 | ||
| CRT0805-BY-2872ELF | BOURNS | 0805 | 0 | $ 0.0926 | ||
| RN73R2ATTD2872B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB2872V | PANASONIC | 0805 | 0 | $ 0.0396 | ||
| BLU0805-2872-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BKE28K7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BTE28K7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0629 | ||
| RG2012P-2872-B-T5 | SUSUMU | 0805 | 0 | $ 0.0492 | ||
| TNPW080528K7BEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| AT0805BRD0728K7L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PAT0805E2872BST1 | VISHAY | 0805 | 0 | $ 0.271 |

