SEI(Stackpole Electronics Inc.) RNCF0805DKE41R2
| Manufacturer | |
| MPN | RNCF0805DKE41R2 |
| LCSC Part # | C4278944 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 41.2Ω ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 41.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 41.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0349 | $ 0.03 |
| 200+ | $ 0.0135 | $ 2.70 |
| 500+ | $ 0.0131 | $ 6.55 |
| 1,000+ | $ 0.0128 | $ 12.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 41.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 41.2Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805DRD0741R2L | YAGEO | 0805 | 4,500 | $ 0.016 | ||
| TC0525B412JT5G | UNI-ROYAL | 0805 | 380 | $ 0.0142 | ||
| RN73R2ATTD41R2D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RNCF0805DTE41R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| AT0805DRD0741R2L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RN73R2ATTD41R2C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| AT0805CRD0741R2L | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RT0805CRD0741R2L | YAGEO | 0805 | 0 | $ 0.0714 | ||
| RN73R2ATTD41R2D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD41R2D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| ERA-6AHD41R2V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTC41R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0163 | ||
| RG2012Q-41R2-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRE0741R2L | YAGEO | 0805 | 0 | $ 0.0129 | ||
| AT0805DRE0741R2L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805CRC0741R2L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RN73R2ATTD41R2B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BTE41R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE41R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1002 | ||
| AT0805BRD0741R2L | YAGEO | 0805 | 0 | $ 0.1524 |

