LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603158KFKEA product image
  • CRCW0603158KFKEA thumbnail 1
  • CRCW0603158KFKEA thumbnail 2
  • CRCW0603158KFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603158KFKEARoHS

Manufacturer
MPN
CRCW0603158KFKEA
LCSC Part #
C4277733
Packaging
0603
Customer #
Key Attributes
RES 158kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603158KFKEA
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0027$ 0.27
1,000+$ 0.0026$ 2.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance158kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece