LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME6217C33M5G product image
  • ME6217C33M5G thumbnail 1
  • ME6217C33M5G thumbnail 2
  • ME6217C33M5G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICRONE ME6217C33M5GRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME6217C33M5G
LCSC Part #
C427602
Packaging
SOT-23-5
Customer #
Key Attributes
High Output Current LDO Regulator, High PSRR, Low Dropout
Datasheetpdf iconMICRONE ME6217C33M5G
In-Stock: 28,750
28,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0791$ 0.79
100+$ 0.0655$ 6.55
300+$ 0.0585$ 17.55
3,000+$ 0.0511$ 153.30
6,000+$ 0.0491$ 294.60
9,000+$ 0.0477$ 429.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)100uA
Output ConfigurationPositive
Output Current800mA
Operating Voltage6.5V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ME6217 Series is a positive voltage regulator with a low dropout voltage, high output voltage accuracy, and low current consumption developed based on CMOS technology. A built - in low on - resistance transistor provides a low dropout voltage and large output current, a built - in overcurrent protector prevents the load current from exceeding the current capacitance of the output transistor. An ON/OFF circuit ensures a long battery life. Compared with the voltage regulators using the conventional CMOS process, a larger variety of capacitors are available, including small ceramic capacitors.

Features

AI Translation
  • Maximum Output Current: 800 mA (VIN ≥ VOUT(T)+1.0V)
  • Dropout Voltage: 100mV@IOUT = 300mA, VOUT = 5.0V
  • Operating Voltage Range: 2V ~ 6.5V
  • Output Voltage: 1.5V ~ 5.6V, selectable in 0.1V steps
  • Highly Accuracy: ±1%
  • Low Current Consumption: During Operation: 100uA(TYP.) During Shutdown: 0.1uA(TYP.)
  • High Ripple Rejection: 65dB@1KHz (ME6217C50)
  • Line Regulation: 0.05% (TYP.)
  • Thermal Shutdown Protection: 160°C
  • Small Packages: SOT - 89 - 5, SOT23 - 5, SOT89 - 3

Applications

AI Translation
  • Power supply for DVD and CD - ROM drives
  • Power supply for personal communication device
  • Power supply for battery - powered devices
  • Power supply for note PCs