TE Connectivity 355015KJT
| Manufacturer | |
| Mfr. Part # | 355015KJT |
| LCSC Part # | C4275218 |
| Package | - |
| Customer # | |
| Key Attributes | RES 15kΩ ±5% 5W |
| Description | 15kΩ 5W Thick Film Resistor ±100ppm/℃ ±5% Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5784 | $ 0.58 |
200+ | $ 0.2244 | $ 44.88 |
500+ | $ 0.2165 | $ 108.25 |
1,000+ | $ 0.2118 | $ 211.80 |
Standard Packaging 1000/Full
Reel | ||