TI TS5A23159DGSR
| Manufacturer | |
| MPN | TS5A23159DGSR |
| LCSC Part # | C42751 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | Dual SPDT Analog Switch, 2-Channel 2:1 Multiplexer/Demultiplexer |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Features | Power-off isolation;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 1.1Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 55pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Features | Power-off isolation;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 1.1Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 55pF |
Introduction
The TS5A23159 is a dual single-pole double-throw (SPDT) analog switch that is designed to operate from 1.65 V to 5.5 V. The device offers low ON-state resistance and excellent ON-state resistance matching with the break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The device has an excellent total harmonic distortion (THD) performance and consumes very low power. These features make this device suitable for portable audio applications.
Features
- Isolation in Power-Down Mode, V₊ = 0
- Specified Break-Before-Make Switching
- Low ON-State Resistance (1 Ω)
- Control Inputs Are 5.5-V Tolerant
- Low Charge Injection
- Excellent ON-State Resistance Matching
- Low Total Harmonic Distortion (THD)
- 1.65-V to 5.5-V Single-Supply Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
Applications
- Cell Phones
- PDAs
- Portable Instrumentation
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communication Circuits
- Modems
- Hard Drives
- Computer Peripherals
- Wireless Terminals and Peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6352 | $ 0.64 |
| 10+ | $ 0.5095 | $ 5.10 |
| 30+ | $ 0.4458 | $ 13.37 |
| 100+ | $ 0.3838 | $ 38.38 |
| 500+ | $ 0.3462 | $ 173.10 |
| 1,000+ | $ 0.3266 | $ 326.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Features | Power-off isolation;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 1.1Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 55pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Features | Power-off isolation;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 1.1Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 55pF |
Introduction
The TS5A23159 is a dual single-pole double-throw (SPDT) analog switch that is designed to operate from 1.65 V to 5.5 V. The device offers low ON-state resistance and excellent ON-state resistance matching with the break-before-make feature, to prevent signal distortion during the transferring of a signal from one channel to another. The device has an excellent total harmonic distortion (THD) performance and consumes very low power. These features make this device suitable for portable audio applications.
Features
- Isolation in Power-Down Mode, V₊ = 0
- Specified Break-Before-Make Switching
- Low ON-State Resistance (1 Ω)
- Control Inputs Are 5.5-V Tolerant
- Low Charge Injection
- Excellent ON-State Resistance Matching
- Low Total Harmonic Distortion (THD)
- 1.65-V to 5.5-V Single-Supply Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
Applications
- Cell Phones
- PDAs
- Portable Instrumentation
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communication Circuits
- Modems
- Hard Drives
- Computer Peripherals
- Wireless Terminals and Peripherals
C42751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPG23159M10 | TECH PUBLIC | MSOP-10L | 3,640 | $0.3175 $0.3342 | ||
| COS5A23159 | COSINE | MSOP-10 | 1,780 | $0.1477 $0.1641 | ||
| TS5A23160DGSR | TI | VSSOP-10-0.5mm | 3,573 | $ 0.8165 | ||
| RS2227XN | RUNIC | MSOP-10 | 6,460 | $ 0.314 | ||
| RS2228XN | RUNIC | MSOP-10 | 1,650 | $ 0.3225 | ||
| ADG884BRMZ | ADI | MSOP-10 | 196 | $ 4.9313 | ||
| GS3005-MR | Gainsil | MSOP-10 | 1,690 | $ 0.2045 | ||
| SGM3005XMS/TR | SGMICRO | MSOP-10 | 1,636 | $ 0.6486 | ||
| ADG787BRMZ-REEL | ADI | MSOP-10 | 16 | $ 3.1731 | ||
| U7SB3157G-SM2-R | UTC | MSOP-10 | 0 | $ 0.1899 |



