SEI(Stackpole Electronics Inc.) RMCF0805FT2K32
| Manufacturer | |
| MPN | RMCF0805FT2K32 |
| LCSC Part # | C4274592 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.32kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.32kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.32kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0038 | $ 0.01 |
| 200+ | $ 0.0015 | $ 0.30 |
| 1,000+ | $ 0.0014 | $ 1.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.32kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.32kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F2321TS | FOJAN | 0805 | 50,600 | $0.0034 $0.0035 | ||
| 0805W8F2321T5E | UNI-ROYAL | 0805 | 8,800 | $ 0.0028 | ||
| CRCW08052K32FKEAC | VISHAY | 0805 | 4,920 | $0.0236 $0.028 | ||
| RS-05K2321FT | FH | 0805 | 4,000 | $ 0.0025 | ||
| AC0805FR-072K32L | YAGEO | 0805 | 3,300 | $ 0.0061 | ||
| CRCW08052K32FKEA | VISHAY | 0805 | 2,650 | $0.0015 $0.015 | ||
| WR08X2321FTL | Walsin | 0805 | 2,600 | $ 0.0024 | ||
| CR102321F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-U06F2321V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F2321V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF2321 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F2321CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F2321CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCS0805FT2K32 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| RMCF0805FG2K32 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| CRCW08052K32FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CR0805F2K32P05Z | EVER OHMS | 0805 | 0 | $ 0.0035 | ||
| RTT052321FTP | RALEC | 0805 | 0 | $ 0.0027 | ||
| NQ05W8F2321T5E | UNI-ROYAL | 0805 | 0 | $ 0.0058 | ||
| RC0805FR-072K32L | YAGEO | 0805 | 0 | $ 0.004 |

