TDK B82793C0475N265
| Manufacturer | |
| Mfr. Part # | B82793C0475N265 |
| LCSC Part # | C427426 |
| Package | SMD |
| Customer # | |
| Key Attributes | CMC 4.7mH 400mA 2LN SMD |
| Description | 4.7mH@10kHz 550mΩ 2 SMD Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,846 
1,846
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8818 | $ 0.88 |
10+ | $ 0.7011 | $ 7.01 |
30+ | $ 0.6123 | $ 18.37 |
100+ | $ 0.5219 | $ 52.19 |
500+ | $ 0.469 | $ 234.50 |
1,500+ | $ 0.4425 | $ 663.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$