TI SN65HVD1781DR
| Manufacturer | |
| MPN | SN65HVD1781DR |
| LCSC Part # | C42737 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Fault-Protected RS-485 Transceivers With 3.3-V to 5-V Operation |
| Datasheet | TI SN65HVD1781DR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.15V~5.5V | |
| Data Rate | 1Mbps | |
| Number of Nodes | 320 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.15V~5.5V | |
| Data Rate | 1Mbps | |
| Number of Nodes | 320 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 6mA |
Introduction
The SN65HVD178x devices are designed to survive overvoltage faults such as direct shorts to power supplies, mis- wiring faults, connector failures, cable crushes, and tool mis- applications. The devices are also robust to ESD events with high levels of protection to the human- body- model specification. The SN65HVD178x devices combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half- duplex (two- wire bus) communication. This port features a wide common- mode voltage range, making the devices suitable for multipoint applications over long cable runs. These devices are characterized from - 40℃ to 125℃. These devices are pin- compatible with the industry- standard SN75176 transceiver, making them drop- in upgrades in most systems. These devices are fully compliant with ANSI TIA/EIA 485- A with a 5- V supply and can operate with a 3.3- V supply with reduced driver output voltage for low- power applications. For applications where operation is required over an extended common- mode voltage range, see the SN65HVD1785 (SLLS872) data sheet.
Features
- Bus- Pin Fault Protection to: > ±70 V (SN65HVD1780, SN65HVD1781); > ±30 V (SN65HVD1782)
- Operation With 3.3- V to 5- V Supply Range
- ±16- kV HBM Protection on Bus Pins
- Reduced Unit Load for Up to 320 Nodes
- Failsafe Receiver for Open- Circuit, Short- Circuit, and Idle- Bus Conditions
- Low Power Consumption
- Low Standby Supply Current, 1 μA Maximum
- Icc 4- mA Quiescent Current During Operation
- Pin- Compatible With Industry- Standard SN75176
- Signaling Rates of 115 kbps, 1 Mbps, and up to 10 Mbps
- Create a Custom Design using the SN65HVD178x with the WEBENCH Power Designer
Applications
- HVAC Networks
- Security Electronics
- Building Automation
- Telecommunication Equipment
- Motion Control
- Industrial Networks
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.15V~5.5V | |
| Data Rate | 1Mbps | |
| Number of Nodes | 320 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Type | Transceiver | |
| Voltage - Supply | 3.15V~5.5V | |
| Data Rate | 1Mbps | |
| Number of Nodes | 320 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 6mA |
Introduction
The SN65HVD178x devices are designed to survive overvoltage faults such as direct shorts to power supplies, mis- wiring faults, connector failures, cable crushes, and tool mis- applications. The devices are also robust to ESD events with high levels of protection to the human- body- model specification. The SN65HVD178x devices combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half- duplex (two- wire bus) communication. This port features a wide common- mode voltage range, making the devices suitable for multipoint applications over long cable runs. These devices are characterized from - 40℃ to 125℃. These devices are pin- compatible with the industry- standard SN75176 transceiver, making them drop- in upgrades in most systems. These devices are fully compliant with ANSI TIA/EIA 485- A with a 5- V supply and can operate with a 3.3- V supply with reduced driver output voltage for low- power applications. For applications where operation is required over an extended common- mode voltage range, see the SN65HVD1785 (SLLS872) data sheet.
Features
- Bus- Pin Fault Protection to: > ±70 V (SN65HVD1780, SN65HVD1781); > ±30 V (SN65HVD1782)
- Operation With 3.3- V to 5- V Supply Range
- ±16- kV HBM Protection on Bus Pins
- Reduced Unit Load for Up to 320 Nodes
- Failsafe Receiver for Open- Circuit, Short- Circuit, and Idle- Bus Conditions
- Low Power Consumption
- Low Standby Supply Current, 1 μA Maximum
- Icc 4- mA Quiescent Current During Operation
- Pin- Compatible With Industry- Standard SN75176
- Signaling Rates of 115 kbps, 1 Mbps, and up to 10 Mbps
- Create a Custom Design using the SN65HVD178x with the WEBENCH Power Designer
Applications
- HVAC Networks
- Security Electronics
- Building Automation
- Telecommunication Equipment
- Motion Control
- Industrial Networks
C42737 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



