VISHAY WFCP0508R0100FE66
| Manufacturer | |
| Mfr. Part # | WFCP0508R0100FE66 |
| LCSC Part # | C4273590 |
| Package | 0508 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 500mW 0508 |
| Description | 500mW 10mΩ ±75ppm/℃ ±1% 0508 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0508 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6385 | $ 0.64 |
10+ | $ 0.5139 | $ 5.14 |
30+ | $ 0.45 | $ 13.50 |
100+ | $ 0.3878 | $ 38.78 |
500+ | $ 0.352 | $ 176.00 |
1,000+ | $ 0.3317 | $ 331.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$