ADI AD8648ARUZ
| Manufacturer | |
| MPN | AD8648ARUZ |
| LCSC Part # | C427323 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 24 MHz Rail-to-Rail Amplifiers with Shutdown Option |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 11V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 5dB | |
| Output Current | 120mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3.2uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 24MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8646 and the AD8647 are the dual, and the AD8648 is the quad, rail-to-rail, input and output, single-supply amplifiers featuring low offset voltage, wide signal bandwidth, low input voltage, and low current noise. The AD8647 also has a low power shutdown function. The combination of 24 MHz bandwidth, low offset, low noise, and very low input bias current makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8646/AD8647/AD8648 offer high output drive capability, which is excellent for audio line drivers and other low impedance applications. Applications include portable and low powered instrumentation, audio amplification for portable devices, portable phone headsets, barcode scanners, and multipole filters. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems.
Features
- Offset voltage: 2.5mV maximum
- Single-supply operation: 2.7 V to 5.5 V
- Low noise: 8 nV/√Hz
- Wide bandwidth: 24 MHz
- Slew rate: 11 v/μs
- Short-circuit output current: 120 mA
- Qualified for automotive applications
- No phase reversal
- Low input bias current: 1 pA
- Low supply current per amplifier: 2 mA maximum
- Unity gain stable
Applications
- Battery-powered instruments
- Multipole filters
- ADC front ends
- Sensors
- Barcode scanners
- ASIC input or output amplifiers
- Audio amplifiers
- Photodiode amplifiers
- Datapath/mux/switch control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1415$ 2.9531 | $ 2.95 |
| 10+ | $ 2.6774$ 2.5168 | $ 25.17 |
| 30+ | $ 2.3869$ 2.2437 | $ 67.31 |
| 100+ | $ 2.09$ 1.9646 | $ 196.46 |
| 500+ | $ 1.9553$ 1.8380 | $ 919.00 |
| 1,000+ | $ 1.8969$ 1.7831 | $ 1783.10 |
Standard Packaging96/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 11V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 5dB | |
| Output Current | 120mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3.2uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 24MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8646 and the AD8647 are the dual, and the AD8648 is the quad, rail-to-rail, input and output, single-supply amplifiers featuring low offset voltage, wide signal bandwidth, low input voltage, and low current noise. The AD8647 also has a low power shutdown function. The combination of 24 MHz bandwidth, low offset, low noise, and very low input bias current makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8646/AD8647/AD8648 offer high output drive capability, which is excellent for audio line drivers and other low impedance applications. Applications include portable and low powered instrumentation, audio amplification for portable devices, portable phone headsets, barcode scanners, and multipole filters. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems.
Features
- Offset voltage: 2.5mV maximum
- Single-supply operation: 2.7 V to 5.5 V
- Low noise: 8 nV/√Hz
- Wide bandwidth: 24 MHz
- Slew rate: 11 v/μs
- Short-circuit output current: 120 mA
- Qualified for automotive applications
- No phase reversal
- Low input bias current: 1 pA
- Low supply current per amplifier: 2 mA maximum
- Unity gain stable
Applications
- Battery-powered instruments
- Multipole filters
- ADC front ends
- Sensors
- Barcode scanners
- ASIC input or output amplifiers
- Audio amplifiers
- Photodiode amplifiers
- Datapath/mux/switch control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



