VISHAY P0805H1004FBT
| Manufacturer | |
| MPN | P0805H1004FBT |
| LCSC Part # | C4271441 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 0.2W 0805 |
| Datasheet | VISHAY P0805H1004FBT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 1MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2803 | $ 5.28 |
| 200+ | $ 2.044 | $ 408.80 |
| 500+ | $ 1.9728 | $ 986.40 |
| 1,000+ | $ 1.9364 | $ 1936.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 1MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCU08050C1004FP500 | VISHAY | 0805 | 0 | $ 0.0487 | ||
| TNPW08051M00FHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| P0805H1004FNW | VISHAY | 0805 | 0 | $ 5.2803 | ||
| P0805H1004FNT | VISHAY | 0805 | 0 | $ 5.2803 | ||
| MCU08050C1004FPW00 | VISHAY | 0805 | 0 | $ 0.048 | ||
| MCU0805MC1004FP500 | VISHAY | 0805 | 0 | $ 0.0667 | ||
| TNPW08051M00FEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| P0805E1050FBT | VISHAY | 0805 | 0 | $ 4.9788 | ||
| P0805E1050FNT | VISHAY | 0805 | 0 | $ 4.9788 | ||
| P0805H1004DBT | VISHAY | 0805 | 0 | $ 5.5606 | ||
| P0805H1004DNT | VISHAY | 0805 | 0 | $ 5.562 | ||
| P0805K1004FNT | VISHAY | 0805 | 0 | $ 5.4818 | ||
| TNPW08051M00DEEA | VISHAY | 0805 | 0 | $ 0.0493 | ||
| MCU08050D1004DP500 | VISHAY | 0805 | 0 | $ 0.0487 | ||
| P0805H1004BBT | VISHAY | 0805 | 0 | $ 5.8833 | ||
| P0805H1004BNW | VISHAY | 0805 | 0 | $ 5.8833 | ||
| P0805H1004BNT | VISHAY | 0805 | 0 | $ 5.8833 | ||
| RS73G2ATTD1004F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1004F | KOA | 0805 | 0 | $ 0.2777 | ||
| HVCB0805FDC1M00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 1.8106 |

