LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805133RFKTA product image
Images for reference only

VISHAY CRCW0805133RFKTA

Manufacturer
MPN
CRCW0805133RFKTA
LCSC Part #
C4271210
Packaging
0805
Customer #
Key Attributes
RES 133Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805133RFKTA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0206$ 0.02
200+$ 0.008$ 1.60
500+$ 0.0077$ 3.85
1,000+$ 0.0076$ 7.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance133Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece