AOS AO4842
| Manufacturer | |
| Mfr. Part # | AO4842 |
| LCSC Part # | C427016 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 7.7A SOIC-8 |
| Description | N-Channel Array 30V 7.7A 1.44W Surface Mount SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | AOS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,790
5,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2028 | $ 1.01 |
50+ | $ 0.1574 | $ 7.87 |
150+ | $ 0.1379 | $ 20.69 |
500+ | $ 0.1137 | $ 56.85 |
3,000+ | $ 0.1029 | $ 308.70 |
6,000+ | $ 0.0964 | $ 578.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$