LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCP2010FT158K product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCP2010FT158K

Manufacturer
MPN
RMCP2010FT158K
LCSC Part #
C4270013
Packaging
2010
Customer #
Key Attributes
RES 158kΩ ±1% 1W 2010
DatasheetSEI(Stackpole Electronics Inc.) RMCP2010FT158K
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0895$ 0.09
200+$ 0.0347$ 6.94
500+$ 0.0334$ 16.70
1,000+$ 0.0328$ 32.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2010
Power(Watts)1W
Resistance158kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRGH2010F158KTE Connectivity20100$ 0.2796
CRCW2010158KFKEFHPVISHAY20100$ 0.1509