PANASONIC ERA-3APB333V
| Manufacturer | |
| MPN | ERA-3APB333V |
| LCSC Part # | C4269527 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 33000Ω ±0.1% 0.1W 0603 |
| Datasheet | PANASONIC ERA-3APB333V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 33kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 33kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1317 | $ 0.13 |
| 200+ | $ 0.051 | $ 10.20 |
| 500+ | $ 0.0492 | $ 24.60 |
| 1,000+ | $ 0.0483 | $ 48.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 33kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 33kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRB0733KL | YAGEO | 0603 | 4,485 | $ 0.2018 | ||
| PTFR0603B33K0N9 | RESI | 0603 | 1,250 | $ 0.1675 | ||
| TNPU060333K0BZEN00 | VISHAY | 0603 | 20 | $ 3.4186 | ||
| RT0603BRD0733KL | YAGEO | 0603 | 149,400 | $ 0.0374 | ||
| ERA3AEB333V | PANASONIC | 0603 | 5,585 | $ 0.1028 | ||
| RT0603BRE0733KL | YAGEO | 0603 | 2,920 | $ 0.0304 | ||
| RT0603BRC0733KL | YAGEO | 0603 | 0 | $ 0.0497 | ||
| ERA-3VPB3302V | PANASONIC | 0603 | 0 | $ 0.1784 | ||
| RN73R1JTTD3302B10 | KOA | 0603 | 0 | $ 0.201 | ||
| ERA-3ARB333V | PANASONIC | 0603 | 0 | $ 0.2168 | ||
| RG1608N-333-B-T5 | SUSUMU | 0603 | 0 | $ 0.202 | ||
| ERA-3VRB3302V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| TNPW060333K0BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW060333K0BYEN | VISHAY | 0603 | 0 | $ 0.2464 | ||
| TNPW060333K0BYCN | VISHAY | 0603 | 0 | $ 0.7319 | ||
| RN73R1JTTD3302B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RT0603WRC0733KL | YAGEO | 0603 | 0 | $ 0.3648 | ||
| TR0603B33K0P0525Z | EVER OHMS | 0603 | 0 | $ 0.029 | ||
| TD03G3302BT | FH | 0603 | 0 | $ 0.0249 | ||
| AT0603BRD0733KL | YAGEO | 0603 | 0 | $ 0.0712 |

