TE Connectivity 35021M8FT
| Manufacturer | |
| Mfr. Part # | 35021M8FT |
| LCSC Part # | C4268195 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 1.8MΩ ±1% 2W 2010 |
| Description | 1.8MΩ 2W Thick Film Resistor ±100ppm/℃ ±1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3012 | $ 0.30 |
200+ | $ 0.1166 | $ 23.32 |
500+ | $ 0.1125 | $ 56.25 |
1,000+ | $ 0.1105 | $ 110.50 |
Standard Packaging 2000/Full
Reel | ||