LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BCX71H,215 product image
  • BCX71H,215 thumbnail 1
  • BCX71H,215 thumbnail 2
  • BCX71H,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BCX71H,215RoHS

Manufacturer
MPN
BCX71H,215
LCSC Part #
C426794
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 45V 100mA SOT-23
Datasheetpdf iconNexperia BCX71H,215
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.043$ 0.43
100+$ 0.0342$ 3.42
300+$ 0.0298$ 8.94
3,000+$ 0.0257$ 77.10
6,000+$ 0.023$ 138.00
9,000+$ 0.0217$ 195.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff20uA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain30
Pd - Power Dissipation250mW
Number1 PNP
typePNP
Current - Collector(Ic)100mA
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))550mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • PNP transistor in a plastic SOT23 package.
  • NPN complements: BCX70 series.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 45 V)
  • Low noise.

Applications

AI Translation
  • Low level, low noise, low frequency applications in hybrid circuits
  • General purpose switching and amplification.