Nexperia BC847BVN,115
| Manufacturer | |
| Mfr. Part # | BC847BVN,115 |
| LCSC Part # | C426780 |
| Package | SOT-666-6 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 45V 100mA SOT-666-6 |
| Description | Bipolar (BJT) Transistor NPN+PNP 45V 100mA 100MHz 300mW Surface Mount SOT-666-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Package | SOT-666-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
11,970
11,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1951 | $ 0.98 |
50+ | $ 0.1549 | $ 7.75 |
150+ | $ 0.1377 | $ 20.66 |
500+ | $ 0.1162 | $ 58.10 |
2,500+ | $ 0.1066 | $ 266.50 |
4,000+ | $ 0.1008 | $ 403.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$