Nexperia BAV23S,215
| Manufacturer | |
| MPN | BAV23S,215 |
| LCSC Part # | C426773 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 250V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Diode Configuration | 1 Pair Series Connection | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 250V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 225mA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- High switching speed: trr ≤ 50 ns
- Low capacitance: Cd ≤ 2 pF
- Low leakage current
- Small SMD plastic package
- Repetitive peak reverse voltage: VRRM ≤ 250 V
Applications
AI Translation
- High-speed switching at high voltage
- High-voltage general-purpose switching
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0595 | $ 0.60 |
| 100+ | $ 0.0471 | $ 4.71 |
| 300+ | $ 0.0409 | $ 12.27 |
| 3,000+ | $ 0.0362 | $ 108.60 |
| 6,000+ | $ 0.0325 | $ 195.00 |
| 9,000+ | $ 0.0306 | $ 275.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Diode Configuration | 1 Pair Series Connection | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 250V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 225mA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- High switching speed: trr ≤ 50 ns
- Low capacitance: Cd ≤ 2 pF
- Low leakage current
- Small SMD plastic package
- Repetitive peak reverse voltage: VRRM ≤ 250 V
Applications
AI Translation
- High-speed switching at high voltage
- High-voltage general-purpose switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



