Nexperia BAV199W,115
| Manufacturer | |
| MPN | BAV199W,115 |
| LCSC Part # | C426772 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 135mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Reverse Leakage Current (Ir) | 3pA@75V | |
| Diode Configuration | 1 Pair Series Connection | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 800ns | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 135mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 220
220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0476 | $ 0.48 |
| 100+ | $ 0.0371 | $ 3.71 |
| 300+ | $ 0.0318 | $ 9.54 |
| 3,000+ | $ 0.0279 | $ 83.70 |
| 6,000+ | $ 0.0248 | $ 148.80 |
| 9,000+ | $ 0.0232 | $ 208.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



