Nexperia BAT754S,215
| Manufacturer | |
| Mfr. Part # | BAT754S,215 |
| LCSC Part # | C426771 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SOT-23 |
| Description | Diode Array 1 Pair Series Connection 30V 200mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,470
8,470
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2133 | $ 1.07 |
50+ | $ 0.1715 | $ 8.58 |
150+ | $ 0.1536 | $ 23.04 |
500+ | $ 0.1312 | $ 65.60 |
3,000+ | $ 0.1213 | $ 363.90 |
6,000+ | $ 0.1153 | $ 691.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$