TI ISOM8110DFHR
| Manufacturer | |
| Mfr. Part # | ISOM8110DFHR |
| LCSC Part # | C42673656 |
| Package | SOIC-4 |
| Customer # | |
| Description | 50mA 80V 7V 1.2V DC SOIC-4 Transistor, Photovoltaic Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TI | |
| Package | SOIC-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,085
1,085
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3375 | $ 1.69 |
50+ | $ 0.262 | $ 13.10 |
150+ | $ 0.2296 | $ 34.44 |
500+ | $ 0.1892 | $ 94.60 |
2,000+ | $ 0.1712 | $ 342.40 |
4,000+ | $ 0.1604 | $ 641.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$