LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC1G14GW,125 product image
  • 74HC1G14GW,125 thumbnail 1
  • 74HC1G14GW,125 thumbnail 2
  • 74HC1G14GW,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC1G14GW,125RoHS

Manufacturer
MPN
74HC1G14GW,125
LCSC Part #
C426700
Packaging
TSSOP-5-1.3mm
Customer #
Key Attributes
Inverting Schmitt trigger
Datasheetpdf iconNexperia 74HC1G14GW,125
In-Stock: 14,200
14,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0956$ 0.48
50+$ 0.0757$ 3.79
150+$ 0.0657$ 9.86
500+$ 0.0582$ 29.10
3,000+$ 0.0522$ 156.60
6,000+$ 0.0492$ 295.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-5-1.3mm
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low100mV
Propagation Delay32ns@6V,50pF
FeaturesNoise suppression function
Operating Temperature-40℃~+125℃
Input Logic Level - Low300mV~1.2V
Input Logic Level - High1.5V~4.2V
Number of Circuits1
Output Logic Level - High1.9V~2V;4.4V~4.5V;5.9V~6V
Quiescent Current(Iq)20uA
Number of Channels-
Current - Output High(IOH)2.6mA
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC1G14; 74HCT1G14 is a single inverter with Schmitt-trigger input. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Symmetrical output impedance
  • High noise immunity
  • CMOS low power dissipation
  • Unlimited input rise and fall times
  • Balanced propagation delays
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels:
    • For 74HC1G14: CMOS level
    • For 74HCT1G14: TTL level
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators