LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC165BQ,115 product image
  • 74HC165BQ,115 thumbnail 1
  • 74HC165BQ,115 thumbnail 2
  • 74HC165BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC165BQ,115RoHS

Manufacturer
MPN
74HC165BQ,115
LCSC Part #
C426699
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
8-bit parallel-in/serial out shift register
Datasheetpdf iconNexperia 74HC165BQ,115
In-Stock: 2,402
2,402 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6346$ 0.63
10+$ 0.5116$ 5.12
30+$ 0.4517$ 13.55
100+$ 0.3902$ 39.02
500+$ 0.3546$ 177.30
1,000+$ 0.3368$ 336.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
Operating temperature-40℃~+125℃
Pd - Power Dissipation500mW
Voltage - Supply2V~6V
Output TypeComplementary type
Series74HC
Number of Elements1
Output Current25mA
FeaturesAsynchronous parallel load function
Propagation Delay15ns@6V,50pF
FunctionParallel-to-Serial

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC165; 74HCT165 are 8-bit serial or parallel-in/serial-out shift registers. The device features a serial data input (DS), eight parallel data inputs (D0 to D7) and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL) is LOW the data from D0 to D7 is loaded into the shift register asynchronously. When PL is HIGH data enters the register serially at DS. When the clock enable input (CE) is LOW data is shifted on the LOW-to-HIGH transitions of the CP input. A HIGH on CE will disable the CP input. Inputs are overvoltage tolerant to 15 V. This enables the device to be used in HIGH-to-LOW level shifting applications.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Input levels: For 74HC165: CMOS level; For 74HCT165: TTL level
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃