Infineon IGI60L2727B1MXUMA1
| Manufacturer | |
| MPN | IGI60L2727B1MXUMA1 |
| LCSC Part # | C42669655 |
| Packaging | TFLGA-27(6x8) |
| Customer # | |
| Key Attributes | N-Channel 4.8A 600V TFLGA-27(6x8) Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | Infineon | |
| Packaging | TFLGA-27(6x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | E-mode | |
| Pd - Power Dissipation | - | |
| Type | N-Channel | |
| RDS(on) | 270mΩ | |
| Current - Continuous Drain(Id) | 4.8A | |
| Drain to Source Voltage | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.602 | $ 5.60 |
| 10+ | $ 5.4785 | $ 54.79 |
| 30+ | $ 5.3962 | $ 161.89 |
| 100+ | $ 5.314 | $ 531.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



