Littelfuse/IXYS IXDN602PI
| Manufacturer | |
| MPN | IXDN602PI |
| LCSC Part # | C426683 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2-Ampere Dual Low-Side Ultrafast MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 38ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~35V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 7.5ns | |
| Fall Time | 6.5ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Dual high-speed gate drivers are especially well suited for driving the latest MOSFETs and IGBTs. Each of the two outputs can source and sink 2A of peak current while producing voltage rise and fall times of less than 10ns. The input of each driver is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross conduction and current “shoot-through.” Low propagation delay and fast, matched rise and fall times make the family ideal for high-frequency and high-power applications.
Features
- 2A Peak Source/Sink Drive Current
- Wide Operating Voltage Range: 4.5V to 35V
- -40°C to +125°C Extended Operating Temperature Range
- Logic Input Withstands Negative Swing of up to 5V
- Outputs May be Connected in Parallel for Higher Drive Current
- Matched Rise and Fall Times
- Low Propagation Delay Time
- Low 10μA Supply Current
- Low Output Impedance
Applications
- Efficient Power MOSFET and IGBT Switching
- Switch Mode Power Supplies
- Motor Controls
- DC to DC Converters
- Class-D Switching Amplifiers
- Pulse Transformer Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3818 | $ 1.38 |
| 10+ | $ 1.1816 | $ 11.82 |
| 50+ | $ 1.0726 | $ 53.63 |
| 100+ | $ 0.9489 | $ 94.89 |
| 500+ | $ 0.8952 | $ 447.60 |
| 1,000+ | $ 0.8692 | $ 869.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 38ns | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~35V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 7.5ns | |
| Fall Time | 6.5ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Dual high-speed gate drivers are especially well suited for driving the latest MOSFETs and IGBTs. Each of the two outputs can source and sink 2A of peak current while producing voltage rise and fall times of less than 10ns. The input of each driver is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross conduction and current “shoot-through.” Low propagation delay and fast, matched rise and fall times make the family ideal for high-frequency and high-power applications.
Features
- 2A Peak Source/Sink Drive Current
- Wide Operating Voltage Range: 4.5V to 35V
- -40°C to +125°C Extended Operating Temperature Range
- Logic Input Withstands Negative Swing of up to 5V
- Outputs May be Connected in Parallel for Higher Drive Current
- Matched Rise and Fall Times
- Low Propagation Delay Time
- Low 10μA Supply Current
- Low Output Impedance
Applications
- Efficient Power MOSFET and IGBT Switching
- Switch Mode Power Supplies
- Motor Controls
- DC to DC Converters
- Class-D Switching Amplifiers
- Pulse Transformer Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



