Littelfuse/IXYS IXTQ96N20P
| Manufacturer | |
| MPN | IXTQ96N20P |
| LCSC Part # | C426678 |
| Packaging | TO-3P-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V TO-3P-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P-3 | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 1.02nF | |
| Current - Continuous Drain(Id) | 96A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 145nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P-3 | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 1.02nF | |
| Current - Continuous Drain(Id) | 96A | |
| Operating Temperature - | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 145nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- International standard packages
- Unclamped Inductive Switching (UIS) rated
- Low package inductance - easy to drive and to protect
- Easy to mount
- Space savings
- High power density
In-Stock: 296
296 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6959 | $ 7.70 |
| 10+ | $ 7.0006 | $ 70.01 |
| 30+ | $ 6.5863 | $ 197.59 |
| 100+ | $ 6.1671 | $ 616.71 |
| 500+ | $ 5.9738 | $ 2986.90 |
| 1,000+ | $ 5.8877 | $ 5887.70 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P-3 | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 1.02nF | |
| Current - Continuous Drain(Id) | 96A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 145nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-3P-3 | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 1.02nF | |
| Current - Continuous Drain(Id) | 96A | |
| Operating Temperature - | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 600W | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 145nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- International standard packages
- Unclamped Inductive Switching (UIS) rated
- Low package inductance - easy to drive and to protect
- Easy to mount
- Space savings
- High power density
C426678 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



