LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RP73D2A100KBTG product image
Images for reference only

TE Connectivity RP73D2A100KBTG

Manufacturer
MPN
RP73D2A100KBTG
LCSC Part #
C4266446
Packaging
0805
Customer #
Key Attributes
RES 100kΩ ±0.1% 125mW 0805
Datasheetpdf iconTE Connectivity RP73D2A100KBTG
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5082$ 0.51
250+$ 0.1973$ 49.33
500+$ 0.1894$ 94.70
1,000+$ 0.1863$ 186.30
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)125mW
Resistance100kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRB07100KLYAGEO08059,460$ 0.4069
ERA6ARB104VPANASONIC080513$ 0.4912
ERA-6APB104VPANASONIC08050$ 0.3707
RP73D2A100KBTDFTE Connectivity08050$ 0.256
AR05BTNW1003Viking08050$ 0.0871
RT0805BRC07100KLYAGEO08050$ 0.0487
TNPW0805100KBXEAVISHAY08050$ 0.2097
TNPW0805100KBXENVISHAY08050$ 0.2514
ERA-6VPB1003VPANASONIC08050$ 0.2156
MCU08050E1003BP100VISHAY08050$ 0.1731
TNPW0805100KBXCNVISHAY08050$ 0.5925
TNPW0805100KBXTAVISHAY08050$ 0.4326
MCU08050E1003BP500VISHAY08050$ 0.1922
CRT0805-BW-1003EASBOURNS08050$ 0.1992
RN73R2ATTD1003B10KOA08050$ 0.2566
RNCF0805BKT100KSEI(Stackpole Electronics Inc.)08050$ 0.181
RNCF0805BTT100KSEI(Stackpole Electronics Inc.)08050$ 0.1887
RG2012N-104-B-T5SUSUMU08050$ 0.1889
TP0805B100KP0510ZEVER OHMS08050$ 0.2322
AR05BTBW1003Viking08050$ 0.0974