Johanson Dielectrics VBDR202W103K1GV001E
| Manufacturer | |
| MPN | VBDR202W103K1GV001E |
| LCSC Part # | C426626 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | CAP CER 10nF 2kV X7R 1812 |
| Datasheet | Johanson Dielectrics VBDR202W103K1GV001E |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,610
2,610 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2779 | $ 1.39 |
| 50+ | $ 0.2256 | $ 11.28 |
| 150+ | $ 0.2032 | $ 30.48 |
| 1,000+ | $ 0.1424 | $ 142.40 |
| 2,000+ | $ 0.13 | $ 260.00 |
| 5,000+ | $ 0.1225 | $ 612.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1812 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
C426626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C1812X103K202T | IHHEC | Similar | 1812 | 4,602 | $0.2180 $0.2202 | ||
| C1812X103K302T | IHHEC | Similar | 1812 | 2,205 | $ 0.3359 | ||
| 1812B103K202CT | Walsin | Similar | 1812 | 3,435 | $ 0.2445 | ||
| C1812C103KGRACAUTO | KEMET | Similar | 1812 | 4 | $ 1.5022 | ||
| FV43X103K202EFG | PSA | Similar | 1812 | 30 | $ 0.1984 |



