SEI(Stackpole Electronics Inc.) RMCF0805JT910K
| Manufacturer | |
| MPN | RMCF0805JT910K |
| LCSC Part # | C4266038 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 910kΩ ±5% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0805JT910K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 910kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 910kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0029 | $ 0.01 |
| 200+ | $ 0.0011 | $ 0.22 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 910kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 910kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0805J910KP05 | EVER OHMS | 0805 | 500 | $ 0.0022 | ||
| 0805 ±5% 910K | VO | 0805 | 200 | $ 0.0033 | ||
| ERJ6GEYJ914V | PANASONIC | 0805 | 50 | $ 0.0088 | ||
| RK73B2ATTD914J | KOA | 0805 | 350 | $ 0.0056 | ||
| RMC1/10-914JTP | KAMAYA | 0805 | 0 | $ 0.0104 | ||
| SR1-0805-491 | NTE Electronics | 0805 | 0 | $ 0.0424 | ||
| ERJ-U06J914V | PANASONIC | 0805 | 0 | $ 0.0168 | ||
| ERJ-S06J914V | PANASONIC | 0805 | 0 | $ 0.0181 | ||
| KTR10EZPJ914 | ROHM | 0805 | 0 | $ 0.0132 | ||
| CRCW0805910KJNEA | VISHAY | 0805 | 0 | $ 0.0015 | ||
| CRCW0805910KJNEBC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| CRCW0805910KJNTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW0805910KJNEB | VISHAY | 0805 | 0 | $ 0.0062 | ||
| CRCW0805910KJNEAC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| SCR0805J910K | VO | 0805 | 0 | $ 0.0015 | ||
| RK73B2ARTTD914J | KOA | 0805 | 0 | $ 0.0225 | ||
| SG73S2ATTD914J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73P2ATTD914J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73S2ARTTD914J | KOA | 0805 | 0 | $ 0.0946 | ||
| ERJ-T06J914V | PANASONIC | 0805 | 0 | $ 0.0274 |

